Panasonic ECA-1HM470B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM470B.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-26.27%

CAD Models

Download Panasonic ECA-1HM470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.084
$ 0.084
Stock
71,547
375,426
375,426
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
PanasonicECA1JM470B
Panasonic ECA1JM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1JM470I
Panasonic ECA1JM470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
VR Series 47 uF 35 V 85°C Ø5 x 11 mm LS=5mm Radial Aluminum Electrolytic Cap
NichiconUVK1V470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 47muF ±20% 0.197Dia 5.00mm
NichiconUFW1J470MED
Cap Aluminum Lytic 47uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 165mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-1HM470B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Panasonic ECA1HM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 47uF 50V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 5mm 130mA 2000 hr 85°C Ammo Pack
Avnet Japan
ECA M Series 47 uF 50 V 85°C LS=5 mm Radial Aluminum Electrolytic Capacitor
Cap 47Uf 50Vdc 20% 6.3 X 11.2Mm Rdl 5Mm 130Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 47uF, 50V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HM470B.
  • ECA1HM470B