Panasonic ECA-1CHG331B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CHG331B.

Panasonic

Datasheet5 pages10 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-0.63%

CAD Models

Download Panasonic ECA-1CHG331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.176
$ 0.176
Stock
5,175
135,617
135,617
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
260 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKMG160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Bulk
Capacitor Aluminum 330uF 16VDC 20% 8 X 11.5mm RDL 3.5mm 265mA 1000 hr Ammo Pack
NichiconURZ1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (10 X 9mm) Radial 5mm 240mA 1000h 105C Bulk
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H

Descriptions

Descriptions of Panasonic ECA-1CHG331B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 330muF ±20% 0.315Dia 8.00mm
Panasonic ECA1CHG331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 5mm 260mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 16V, -55 to 105¡C
Panasonic SCT
Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 1000h@105°C 260mA@120Hz 390mA@100kHz TH D8×L11.5mm H12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1CHG331B
  • ECA1CHG331B.