Nichicon URZ1C331MPD

Cap Aluminum Lytic 330uF 16V 20% (10 X 9mm) Radial 5mm 240mA 1000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1C331MPD.

IHS

Datasheet4 pages6 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon URZ1C331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-09-15

Related Parts

PanasonicECA1CHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Capacitor Aluminum 330uF 16VDC 20% 8 X 11.5mm RDL 3.5mm 265mA 1000 hr Ammo Pack
United Chemi-ConEKMG160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
PanasonicECA-1CHG331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon URZ1C331MPD provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (10 X 9mm) Radial 5mm 240mA 1000h 105C Bulk
330uF 16V 卤20% 240mA@120Hz Plugin,D10xL10.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor Alum Elec 330Uf, 16V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon URZ1C331MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL