Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DZ2W09100L

Zener Diode Single 9.1V 5% 30Ohm 1000mW 2-Pin Mini2-F3-B T/R
$ 0.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DZ2W09100L.

IHS

Datasheet5 pages13 years ago

Newark

Farnell

Electro Sonic

CAD Models

Download Panasonic DZ2W09100L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-05-18

Related Parts

ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4739A Series 1 W 9.1 V 5 % Tolerance Zener Diode - MELF Glass Case
DIODE ZENER 9.1V 1W MELF / Zener Diode 9.1 V 1 W ±5% Surface Mount MELF DO-213AB
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diode Zener Single 9.1V 5% 1W 2-Pin(1+Tab) Power Mite T/R
Diodes Inc.DFLZ9V1-7
Diode Zener Single 9.1V 6% 1W 2-Pin PowerDI 123 T/R

Descriptions

Descriptions of Panasonic DZ2W09100L provided by its distributors.

Zener Diode Single 9.1V 5% 30Ohm 1000mW 2-Pin Mini2-F3-B T/R
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional
DZ2W09100L ZENER DIODE, 9.1V 5% 1 W SMT 2-PIN MINI2 F3 B
DIODE, ZENER, 1W, 9.1V, MINI2-F3-B; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 1W; Diode Case Style: SOD-123F; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 85°C; Product Range: DZ2W0 Series; Auto
Diode, Zener, 1W, 9.1V, Mini2-F3-B; Tensión Zener Vz Típ.:9.1V; Disipación De Potencia Pd:1W; Estilo De La Carcasa Del Diodo:Sod-123F; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:85°C |Panasonic DZ2W09100L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America