Panasonic DSP1A-DC3V

Relay Power SPST-NO 250VAC 3VDCPC Pins Through Hole Carton/Case
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1A-DC3V.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

Panasonic

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DSP1A-DC3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicDSP1A-L2-DC3V
RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
PanasonicADW1203W
RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Power Relay 3VDC 10A SPST-NO(28.5x10x12.3)mm THT
PanasonicDK1A1B-3V
Power Relay 3VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT

Descriptions

Descriptions of Panasonic DSP1A-DC3V provided by its distributors.

Relay Power SPST-NO 250VAC 3VDCPC Pins Through Hole Carton/Case
DK Series 8 A SPST (1 Form A) 3 VDC Through Hole Small Polarized Power Relay
Polarized Power Relay, 1 Form A, 8A 250VAC 5A 30VDC
Universal relay Plugins,D11XL20.2MM Through hole mounting
General Purpose Relays 1 Form A 3VDC 1 Form A 8A 250VAC
1 Form A 8 A (AC) / 5 A (DC) , 1 Form A 1 Form B/2 Form A 5 A (AC/DC) , Small polarized power relays
ENERGY MANAGMENT RELAYDS-P RELAY, 1FORMA, 3VDC COIL
Power/Signal Relay, SPST, Momentary, 0.1A (Coil), 3VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
Ds-P Relay, 1Fo; |Panasonic DSP1A-DC3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1ADC3V