Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-S-DC3V

DS Series High Reliability 2 A DPDT 3 VDC PCB Through Hole Signal Relay
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC3V.

Upverter

Datasheet9 pages7 years ago

IHS

Electro Sonic

Factory Futures

Panasonic

Inventory History

3 month trend:
-23.86%

CAD Models

Download Panasonic DS2E-S-DC3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-10-10
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicDS2E-SL2-DC3V
RELAY GEN PURPOSE DPDT 2A 3VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER
Relay, Miniature; 3 A AC, DC (Carrying); 12 VDC (Typ.); DPDT; Gold-Clad Silver
PanasonicDS2E-SL2-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C

Descriptions

Descriptions of Panasonic DS2E-S-DC3V provided by its distributors.

DS Series High Reliability 2 A DPDT 3 VDC PCB Through Hole Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Ds Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS2E-S-DC3V
MINIATURE RELAY, DPDT, 3VDC, 2A, THD; Co; MINIATURE RELAY, DPDT, 3VDC, 2A, THD; Coil Type:DC Sensitive; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:66.7mA; Carry Current:3A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2ESDC3V