Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-ML2-DC9V

Relay General Purpose DPDT 2A 9V
$ 19.475
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-ML2-DC9V.

Electro Sonic

Datasheet6 pages16 years ago

IHS

Newark

Panasonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DS2E-ML2-DC9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicDS2E-M-DC9V
Electromechanical Relay DPDT 3A 9VDC 203Ohm Through Hole
PanasonicDS2E-SL2-DC9V
Electromechanical Relay DPDT 3A 9VDC 450Ohm Through Hole
PanasonicDS2E-S-DC9V
Electromechanical Relay DPDT 3A 9VDC 405Ohm Through Hole
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER

Descriptions

Descriptions of Panasonic DS2E-ML2-DC9V provided by its distributors.

RELAY GENERAL PURPOSE DPDT 2A 9V
2 coil latching type, Standard PC board terminal, 9V DC
Signal Relay 9VDC 2A DPDT(20x9.9x9.9)mm THT
5ms 10ms 3A 220V 9V 2 Form C (DPDT-NO, NC) 225Ω 40mA 250V Through hole mounting 20mm(Length)*9.9mm(height)
Power/Signal Relay, DPDT, Latched, 0.04A (Coil), 9VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:9V; Coil Resistance:225ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:9V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America