Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-M-DC9V

Electromechanical Relay DPDT 3A 9VDC 203Ohm Through Hole
$ 1.57
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-M-DC9V.

Electro Sonic

Datasheet6 pages16 years ago

IHS

Newark

Panasonic

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DS2E-M-DC9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicDS2E-ML2-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V
PanasonicDS2E-SL2-DC9V
Electromechanical Relay DPDT 3A 9VDC 450Ohm Through Hole
PanasonicDS2E-S-DC9V
Electromechanical Relay DPDT 3A 9VDC 405Ohm Through Hole
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER

Descriptions

Descriptions of Panasonic DS2E-M-DC9V provided by its distributors.

Electromechanical Relay DPDT 3A 9VDC 203Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:9Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:-; Carry Current:3A Rohs Compliant: Yes |Panasonic DS2E-M-DC9V
RELAY, DPDT, 9VDC; Series:DS; Relay Type:Miniature; Voltage, Coil DC Nom:9V; Resistance, Coil:203ohm; No. of Poles:2; Contact Configuration:DPDT; Max Contact Current AC:3A; Max Contact Current DC:3A; Mounting Type:PCB; External Length / Height:9.8mm; Width, External:20mm; External Depth:9.9mm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Type:Sealed; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Material:Gold-clad silver; Contact Style:Single Side Stable; Current, Switching AC Max:2A; Current, Switching DC Max:2A; DC Coil Power:400mW; Power, Switching Max:60W; Power, Switching VA Max:125VA; Resistance, Contact:50mohm; Time, Operating:3ms; Time, Release:2ms; Voltage, Switch Max:250V ac; Voltage, switching AC/DC Max:220V dc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2E-M-DC9V.