Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-ML2-DC24V

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
$ 4.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-ML2-DC24V.

Upverter

Datasheet6 pages14 years ago

IHS

element14

Electro Sonic

Panasonic

CAD Models

Download Panasonic DS2E-ML2-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicDS2E-M-DC24V
Relay;E-Mech;Sensitive;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 24DC;Vol-Rtg 30DC;PCB Mnt
Relay, Miniature; 3 A AC, DC (Carrying); 12 VDC (Typ.); DPDT; Gold-Clad Silver
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER
PanasonicDS2E-M-DC5V
High Sensitivity Signal Relay, 2 Form C, 400mW Type, Gold Contact

Descriptions

Descriptions of Panasonic DS2E-ML2-DC24V provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Power/Signal Relay, DPDT, Latched, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, DC Output
Signal Relay; Coil Voltage VDC Nom:24V; Coil Resistance:1600ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:24V ;RoHS Compliant: Yes
RELAY, PCB, SPDT, 24VDC, LATCHING; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.44kohm; Contact Configuration:1NO / 1NC; Coil Type:DC; Coil Current:15mA; Nom Operating Power:360mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:1NO / 1NC; Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; External Length / Height:9.8mm; Mounting Type:PCB; No. of Poles:2; Series:DS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2E-ML2-DC24V.
  • DS2EML2DC24V