Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DMC2640F0R

NPN 50 V 100 mA 300 mW Surface Mount Silicon Epitaxial Planar Transistor-SC-74
$ 0.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DMC2640F0R.

Newark

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Panasonic DMC2640F0R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-19

Related Parts

PanasonicDMC264040R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
PanasonicDMG264010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
PanasonicDMG264040R
NPN/PNP 300 mW 50 V 100 mA Surface Mount Pre-Biased Transistor - SOT-23-6
onsemiFMB3946
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single CPH6. ONSSPCDDENY1E7M;
Diodes Inc.MMDTA06-7
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of Panasonic DMC2640F0R provided by its distributors.

NPN 50 V 100 mA 300 mW Surface Mount Silicon Epitaxial Planar Transistor-SC-74
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 6-Pin Mini3-G4-B Embossed T/R
Bipolar Transistors - Pre-Biased COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm
SC,COMPOSITE TRANSISTOR / PNP DUAL, FOR DIGITAL CIRCUITS, VCEO:50V, IC:100MA
Transistor Polarity:dual Npn; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:100Ma; Power Dissipation Pd:300Mw; Dc Current Gain Hfe:30Hfe; No. Of Pins:6Pins; Transistor Mounting:surface Mount; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC2640F0R.