Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DK2A-L2-5V

Relay; 10 A; 5 VDC; Power; 125 Ohms; Gold Flash Over Silver Alloy; 40 mA; DPST
$ 9.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DK2A-L2-5V.

IHS

Datasheet8 pages9 years ago

element14

Electro Sonic

Panasonic

Burklin Elektronik

Inventory History

3 month trend:
+24.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDK2A-5V
Miniature Power Relay, 2 Form A, 10A 250VAC 10A 30VDC
PanasonicDK1A1B-5V
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
PanasonicDK1A1B-L2-5V
Relay; 10 A; 5 VDC; Power; 125 Ohms; Gold Flash Over Silver Alloy; 40 mA; SPST

Descriptions

Descriptions of Panasonic DK2A-L2-5V provided by its distributors.

Relay; 10 A; 5 VDC; Power; 125 Ohms; Gold Flash Over Silver Alloy; 40 mA; DPST
Miniature Power Relay, 2 Form A, 10A 250VAC 10A 30VDC, 2 Coil Latching
Panasonic Power relay, 5V dc_coil_voltage, switching current8A, DPST
RELAY GEN PURPOSE DPST 8A 5V / General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 8(DC)/8(AC)A DPST-NO(20x15x10)mm THT
DK Series 8 A DPDT 5 VDC Through Hole Miniature 2 Coil Latching Power Relay
Power/Signal Relay, DPST, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output
POWER RELAY, 250VAC, 8A, DPST-NO, PCB; Relay Type:Latching; Coil Voltage VDC Nom:5V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:125ohm; Contact Configuration:DPST-NO; Coil Type:DC;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK2AL25V