Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic CP1H-12V

Electromechanical Relay 12VDC 320Ohm 20(NO)/10(NC)A SPDT (14x13x9.5)mm THT Power Relay
$ 3.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CP1H-12V.

IHS

Datasheet5 pages9 years ago

Panasonic

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic CP1H-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2009-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
TE Connectivity5-1419145-7
Electromechanical Relay 12VDC 320Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE Connectivity / AMP1461070-5
12 V 1 A 320 Ohm SPDT Through Hole Electromechanical Low Signal Relay
FujitsuLZ-12H-K
Electromechanical Relay SPDT 5A 12VDC 320Ohm Through Hole
FujitsuLZ-12H
Power Relay 12VDC 5A SPDT(21.4x16.4x14.8)mm THT
FujitsuLZ-12-C
Power Relays POWER

Descriptions

Descriptions of Panasonic CP1H-12V provided by its distributors.

Electromechanical Relay 12VDC 320Ohm 20(NO)/10(NC)A SPDT (14x13x9.5)mm THT Power Relay
Power Relay 12VDC 20A(NO)/10A(NC) SPDT 14mm × 13mm × 9.5mm THT Automotive
Relay Automotive SPDT 20A 12VDC 320Ohm PC Pin Through Hole Tube
Power/Signal Relay, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output
Coil Resistance Ohm = 320 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = PCB / Contact Material = AgSnO₂ / Series = CP / Width mm = 13 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 14 / Height mm = 9.5 / Switching Voltage - DC V = 7.2 / Switching Current A = 20 / Switching Capacity W = 280

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1H12V