Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AXT624124

Connector, 24 pole, 2 rows, pitch 0.4 mm, SMD, Header, gold-plated, AXT624124
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXT624124.

IHS

Datasheet11 pages11 years ago

JRH Electronics

LKR

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-51.74%

CAD Models

Download Panasonic AXT624124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pkg
MCU 32-bit NuMicro ARM Cortex M0 RISC 16KB Flash 3.3V/5V 48-Pin LQFP
SlimStack 0.40mm Pitch BTB Receptacle SMD Dual Row Vertical 0.70mm Stacking Height 20 Circuits
HIROSE ELECTRICDF30FC-30DS-0.4V(82)
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy
Conn Mezzanine M/F 30 POS 0.5mm Solder ST Top Entry SMD MEZZOSTAK® T/R

Descriptions

Descriptions of Panasonic AXT624124 provided by its distributors.

Connector, 24 pole, 2 rows, pitch 0.4 mm, SMD, Header, gold-plated, AXT624124
24 Position Connector Header, Center Strip Contacts Surface Mount Gold
FFC/FPC Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
STACKING CONN, HEADER, 24POS, 2ROW/0.4MM; STACKING CONN, HEADER, 24POS, 2ROW/0.4MM; Product Range: F4S Series; No. of Contacts: 24Contacts; Gender: Header; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXT624124.