Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AXK724147G

Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 24 Contacts, Surface Mount, Copper Alloy
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXK724147G.

Upverter

Datasheet15 pages7 years ago

Newark

Electro Sonic

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-5.54%

CAD Models

Download Panasonic AXK724147G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

SlimStack 0.40mm Pitch BTB Receptacle SMD Dual Row Vertical 0.70mm Stacking Height 20 Circuits
HIROSE ELECTRICDF30FC-24DS-0.4V(82)
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICDF40C-30DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row
Molex 0.5mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
Board to Board & Mezzanine Connectors 30P V SMT DR RECPT 3.0MM STKHT W/O BOSS

Descriptions

Descriptions of Panasonic AXK724147G provided by its distributors.

Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 24 Contacts, Surface Mount, Copper Alloy
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Socket
CONNECTOR, RCPT, 24POS, 2ROW, 0.4MM; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.4mm; No. of Rows:2Rows; No. of Contacts:24Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Gender:Receptacle RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXK724147G.