Panasonic AV442461

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
$ 2.384
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV442461.

IHS

Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Factory Futures

DigiKey

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic AV442461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicAV440461
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.98N Thru-Hole
PanasonicAV464461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
PanasonicAV462461
Switch Snap Action SPDT Hinge Lever Left Angle PC Pins Through Hole 0.1A 30VDC 0.98N
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 2N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.77N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 2N Screw Mount

Descriptions

Descriptions of Panasonic AV442461 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
SWITCH SNAP MINI HINGE STR 30V | Panasonic Electronic Components AV442461
Microswitch, Av4 Series, Spdt-Nc, Lever, Solder, 100 Ma Rohs Compliant: Yes |Panasonic AV442461
Micro Switch Temperature range: -25 ... 80 °C Actuation: Flat Lever Contact material: Au Contacts: 1 Change-Over (CO) Housing Material: Plastic Termination type: Solder-In Pins Rated voltage: 30 VDC
MICROSWITCH; Microswitch Type: Snap Action; Microswitch Actuator: Lever; Contact Configuration: SPDT-NC; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: AV4 Series; Contact Vo

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV 442461