Panasonic AV440461

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.98N Thru-Hole
$ 1.498
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV440461.

IHS

Datasheet11 pages10 years ago

DigiKey

Panasonic

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicAV462461
Switch Snap Action SPDT Hinge Lever Left Angle PC Pins Through Hole 0.1A 30VDC 0.98N
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 2N Thru-Hole
PanasonicAV442461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.77N Thru-Hole
PanasonicAV444461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Hinge Lever Actuator, Through Hole-straight

Descriptions

Descriptions of Panasonic AV440461 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.98N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.4mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
On-Mom SPDT 1N 100μm 3x10^5 Ops 200k Cycles 100mA TH 7.5mm × 2.5mm × 5.2mm
Contact Current - DC mA = 500 / Actuator Type = Pin Plunger / Termination Type = Soldering Connection / Housing Material = Plastic / Contact Voltage - DC V = 30 / Width mm = 2.5 / Microswitch Type = Super Miniature / Series = AV4 / Length mm = 7.5 / Actuation Force N = 0.97 / Switching Function = ON-(ON) / Height mm = 4.5 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV 440461