Omron D3C-2220

Switch Limit; Subminiature; Rotary Lever Head; SPDT 1NO-1NC; 1mA
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3C-2220.

Factory Futures

Datasheet4 pages22 years ago

IHS

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.50%

CAD Models

Download Omron D3C-2220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC THROUGH HOLE-STRAIGHT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC THROUGH HOLE-STRAIGHT
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle
C&K ComponentsMS-118305-G
Switch Snap Action On Mom SPDT Lever PC Pins 0.1A 30VDC 0.24N Thru-Hole
C&K ComponentsDS080CPA
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
PanasonicAV442461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole

Descriptions

Descriptions of Omron D3C-2220 provided by its distributors.

Switch Limit; Subminiature; Rotary Lever Head; SPDT 1NO-1NC; 1mA
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
Electromechanical Switch Detect Switch N.O./N.C. SPDT 0.1A
Omron D3C-2220 Switch Subminiature SPDT Pin Plunger 5A 125V
On-Mom SPDT 0.4N 50000Cycles 50000Cycles 100mA(DC) TH 8mm × 5.6mm × 6mm
SWITCH, SUBMINIATURE, DETECTION, HINGE LEVER, LOW OPERATING FORCE, SHORTING MODEL | Omron Electronic Components D3C-2220
Micro Switch Dimensions L x W x H: 12.6 x 5.6 x 13 mm Temperature range: -20 ... 80 °C Actuation: Lever Contacts: 1 Change-Over (CO) Protection rating: IP00 Termination type: PCB Rated voltage: 30 VDC
MICROSWITCH, SHORTING, 40GF; Product Range: -; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30V; External Height: 6mm; External Width: 5.6mm; External Depth: 8mm; Ope

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3C2220