Omron D2FD-2L30-1H

Omron D2FD-2L30-1H Snap Acting Limit Switch Compact High Precision
$ 1.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2FD-2L30-1H.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-57.71%

CAD Models

Download Omron D2FD-2L30-1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
PanasonicAH16629-A
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 125VAC 30VDC 0.49N Screw Mount Tube
PanasonicABS1412409
Switch Snap Action SPDT Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N
PanasonicAH16609-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 1.47N Screw Mount Tube

Descriptions

Descriptions of Omron D2FD-2L30-1H provided by its distributors.

Omron D2FD-2L30-1H Snap Acting Limit Switch Compact High Precision
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.65N Screw Mount
Basic / Snap Action Switches Solder Sim Roll Lev 2A Silver Alloy SPDT
SWITCH SNAP ACTION SPDT 2A 125V
Omron Micro Switch, Analog Roller Lever, Tab Terminal, 2A @ 30V DC, SP-CO
MICROSWITCH, 2A, SIM ROLLER, SOLDER; Microswitch Type:Ultra Subminiature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:2A; Contact Voltage DC Nom:3
Micro Switch Dimensions L x W x H: 12.8 x 6 x 7.4 mm Temperature range: -20 ... 70 °C Actuation: Simulated Roller Lever Contact material: Au Contacts: 1 Change-Over (CO) Protection rating: IP6X Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FD-2L30-1H.
  • D2FD2L30-1H
  • D2FD2L301H