Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ARD10024

Switch, RF; SPDT; 3-SMA; 18 GHz; 120 W @ 3 GHz; 1 Ohms (Max.) @ 5 V; 24 VDC
$ 1,447.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARD10024.

IHS

Datasheet14 pages11 years ago

DigiKey

Panasonic

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+14.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-03-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.05A 30VDC 1.37N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.05A 30VDC 1.37N Thru-Hole
Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount

Descriptions

Descriptions of Panasonic ARD10024 provided by its distributors.

Switch, RF; SPDT; 3-SMA; 18 GHz; 120 W @ 3 GHz; 1 Ohms (Max.) @ 5 V; 24 VDC
High-Frequency-Relay, 1-Form-C, Failsafe, Solder terminal, Frequency <= 18GHz (SPDT)
Coaxial Switch Module, ARD Series, SPDT, 18 GHz, SMA
Coaxial Switches SWITCH COAXIAL SP 18GHZ 24V SLD
Reflective, SPDT Switch, 0MHz-18GHz, 0.5dB, 50Ω
ARD(RD) Coaxial Switch (18GHz)
RF Switch SPDT 0MHz to 18GHz 60dB
Panasonic ARD10024 高周波デバイス(RFリレー)
RS APAC
RF Coaxial Relay, SPDT, Latched, 0.04A (Coil), 24VDC (Coil), 970mW (Coil), 0.1A (Contact), 30VDC (Contact), 18000MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount
Coaxial Relay; Coil Voltage VDC Nom:24V; No. of Poles:1; Contacts:SPDT; Relay Mounting:Bracket; Carry Current:40.4mA; Coil Power VDC:970mW; Leaded Process Compatible:Yes; Mounting Type:Bracket; Relay Terminals:Solder Lug ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARD-10024