Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY414EH

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
$ 2.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY414EH.

DigiKey

Datasheet3 pages21 years ago

HQonline

IHS

element14

JRH Electronics

Inventory History

3 month trend:
-2.54%

CAD Models

Download Panasonic AQY414EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
PanasonicAQY214EH
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY414EHA
AQY Photomos Series 120 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -DIP-4
PanasonicAQY214EHA
AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R

Descriptions

Descriptions of Panasonic AQY414EH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
PANASONIC ELECTRIC WORKS AQY414EH MOSFET Relay, 400 V, 120 mA, 35 ohm, SPST-NC
Solid State Relays – for PCB Mounting; PANASONIC; AQY414EH; DIP; 3.2 mm; 5 kV; 400 V
Panasonic MOSFETOutput type optocoupler, Through hole mounting, 4needle, DIPencapsulation
RELAY, PHOTOMOS, SPNC; Contact Configuration: SPST-NC; Load Current: 120mA; Relay Terminals: Through Hole; Load Voltage Max: 400V; On State Resistance Max: 35ohm; Isolation Voltage: 5kV; Forward Current If: 1.4mA; Product Range
Termination Type = PCB Pins / Mounting Type = PCB / Package Type = DIP-4 / Width mm = 4.78 / Series = PhotoMOS AQY / Length mm = 6.4 / Control Voltage Max. V = 1.5 / Height mm = 3.2 / Contact Configuration = 1NC / Load Voltage Max. V = 400 / Load Current Max. mA = 120

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY 414EH