Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY282EHAX

Solid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open)
$ 1.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY282EHAX.

Upverter

Datasheet16 pages11 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-7.16%

CAD Models

Download Panasonic AQY282EHAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicAQY282S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282SX
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282EH
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP Tube
ToshibaTLP222A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V 4-Pin PDIP
ToshibaTLP592A(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick

Descriptions

Descriptions of Panasonic AQY282EHAX provided by its distributors.

Solid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open)
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, DIL-4, AQY282EHAX
Photo Relay, Spst-No, 0.5A/60V, Dip-4; |Panasonic AQY282EHAX
AC,DC 2.5Ω 0V~60V 500mA 1.14V(DC) 4-SMD SMD mount,glue mount 4.78mm*6.4mm*2.7mm
PhotoMOS (High Isolation, DIP 4-pin, T&R)
Transistor Output SSR, 1-Channel, 1500V Isolation
SSR - SOLID STATE RELAYS PCB MOUNT
PHOTOMOSPHOTOMOS GE 1 FORM A (DIP4-PIN TYPE)
RELAY OPTO AC/DC 60V 500MA 4-SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America