Omron G3VM-101HR

Relay SSR 20mA 1.48V DC-IN 1.1A 100V AC/DC-OUT 6-Pin SOP Stick
$ 9.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-101HR.

IHS

Datasheet7 pages7 years ago

element14 APAC

Farnell

Electro Sonic

HQonline

Inventory History

3 month trend:
-43.99%

CAD Models

Download Omron G3VM-101HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-09-17
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2027-02-26

Related Parts

Relay SSR 30mA 1.3V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Stick
ToshibaTLP3120(F)
Relay SSR 50mA 1.3V DC-IN 1.25A 80V 6-Pin SOP
Relay SSR 50mA 1.3V DC-IN 1.25A 80V 6-Pin SOP T/R
Relay SSR 50mA 1.3V DC-IN 0.00125A 80V AC/DC-OUT 6-Pin SOP T/R
PanasonicAQV255GS
AQV Photomos Series 1.25 A 80 V 0.15 Ohm 1 Channel Solid State Relay - SOIC-6
PanasonicAQY275A
Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube

Descriptions

Descriptions of Omron G3VM-101HR provided by its distributors.

Relay SSR 20mA 1.48V DC-IN 1.1A 100V AC/DC-OUT 6-Pin SOP Stick
Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF
TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
Omron Electronic Components G3VM-101HR High Current MOS FET
Transistor Output SSR, 1-Channel, 1500V Isolation
AC,DC 200mΩ 0V~100V 1.4A 1.33V(DC) SOP-6 SMD mount 6.3mm*4.4mm*2mm
场效应管, MOSFET 继电器, SPST-常开, 1.4A, 100V, SMD;
SOP 6pin, SPST-NO, 100V, 1400mA
Omron SCT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM101HR