Panasonic AQW280S

AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW280S.

Upverter

Datasheet16 pages12 years ago

IHS

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.63%

CAD Models

Download Panasonic AQW280S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PHOTORELAY MOSFET 120MA 8-SOP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP Magazine
PanasonicAQW210S
AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
PanasonicAQW210SZ
AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin SOP
PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
Relay; SSR; Gen Purp; DPST-NO; Cur-Rtg 110mA; Vol-Rtg 350AC; SMD Mnt; SMT; 8 Pin

Descriptions

Descriptions of Panasonic AQW280S provided by its distributors.

AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
SSR RELAY SPST-NO 100MA 0-350V / Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
RELAY;SSR;GEN PURP;DPST-NO;CUR-RTG 100MA;VOL-RTG 350V;8 PIN;UL/CUL, BSI
Ssr, 130Ma, 50Ma, 350V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:100Ma; Mosfet Relay Package Style:Sop-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Isolation Voltage:1.5Kvrohs Compliant: Yes |Panasonic AQW280S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America