Panasonic AQW210S

AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW210S.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages24 years ago

Panasonic

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
+195%

CAD Models

Download Panasonic AQW210S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQW210SZ
AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
PanasonicAQW280S
AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8
LittelfuseLCA210LS
Relay SSR 100mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW614EH
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
PHOTORELAY MOSFET 120MA 8-SOP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Panasonic AQW210S provided by its distributors.

AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube / HIGH VOLTAGE, PHOTO MOS RELAY | SSR RELAY SPST-NO 100MA 0-350V
Relay; 100 mA; 350 V; AC/DC; 3 V (LED Reverse); 1 uA (Max.) Off-State; -40 degC
RELAY, PHOTOMOS, 350V; Load Voltage Max:350V; Load Current:0.3A; On State Resistance Max:35ohm; Contact Configuration:DPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:Surface Mount; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI; Approval Category:UL Recognised; Contact Configuration:DPST-NO; Control Current Max:3mA; Control Current Typ:0.9mA; Control Voltage Type:DC; External Depth:4.4mm; External Length / Height:2.1mm; External Width:9.37mm; Insulation Resistance:1000Mohm; Leakage Current:1µA; Load Current Max:100mA; Load Current RMS Max:100mA; Load Voltage DC Max:350V; No. of Pins:8; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:MOSFET; Package / Case:DIL; Peak Load Voltage +:350VAC; Power Rating:650mW; RMS Load Voltage Max:350V; Surge Current:9A; Terminal Type:SMD; Termination Type:SMD; Turn Off Time:0.2ms; Turn On Time:0.5ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-210S