Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQW214EH

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW214EH.

IHS

Datasheet5 pages9 years ago
Datasheet3 pages24 years ago

Future Electronics

element14

Electro Sonic

TME

Inventory History

3 month trend:
+28.94%

CAD Models

Download Panasonic AQW214EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQW614EH
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW614EHAX
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R
PanasonicAQW214EHAX
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R
LittelfuseLCA210LSTR
Relay SSR 100mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin DIP SMD T/R
LittelfuseLCA210LS
Relay SSR 100mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin DIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Panasonic AQW214EH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8
SPST-NO(1 Form A) x 2 1.25V 400V 26Ω 100mA DIP-8 Solid State Relays (MOS Output) ROHS
RELAY, SOLID STATE, 100 MA, 400 V, AC/DC, 3 V (LED REVERSE), THROUGH HOLE
MOSFET Relay; Load Current RMS Max:100mA; Load Voltage RMS Max:400V; Contacts:DPST-NO; Leaded Process Compatible:Yes; Load Current:100mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:8-DIP ;RoHS Compliant: Yes
Contact Configuration = 2NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.4 / Length mm = 9.86 / Series = PhotoMOS AQW / Load Voltage Max. V = 400 / Load Current Max. mA = 100 / Control Voltage Max. V = 1.5 / Height mm = 3.2 / Package Type = DIP-8

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-214EH