Panasonic AQV414

Solid State Relay 50mA 1.5V DC-In 0.12A 400V AC/DC-Out 6-Pin DIP
$ 2.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV414.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages25 years ago

element14 APAC

Electro Sonic

Factory Futures

Future Electronics

Inventory History

3 month trend:
+5.68%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV214
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV234A
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD Tube
PanasonicAQV214E
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; SMD Mnt; SMT; 6 Pin
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQV414 provided by its distributors.

Solid State Relay 50mA 1.5V DC-In 0.12A 400V AC/DC-Out 6-Pin DIP
AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6
RELAY OPTO SPST-NC 120MA 400V | Panasonic Electronic Components AQV414
RELAY, PHOTOMOS SOLID-STATE, PCB; Load Voltage Max:400V; Load Current:120mA; Isolation Voltage:1.5kV; Forward Current If:950µA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NC; Load Current RMS Max:120mA; Load Voltage Range:400V; On State Resistance Max:50ohm; RMS Load Voltage Max:400V; Series:AQV414; Terminal Type:Through Hole
MOSFET Relay; Load Current RMS Max:120mA; Load Voltage RMS Max:400V; Contacts:SPST-NC; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:Thru-Hole; Output Current:120mA; Output Device:MOSFET; Output Type:Transistor ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-414