Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV410EHA

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 2.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV410EHA.

IHS

Datasheet5 pages9 years ago
Datasheet3 pages25 years ago

Future Electronics

Electro Sonic

element14

element14 APAC

Inventory History

3 month trend:
-0.99%

CAD Models

Download Panasonic AQV410EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQV210EHAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV210EHA
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV210EHAZ
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD T/R
LittelfuseCPC1333G
Relay SSR 50mA 1.4V DC-IN 0.13A 350V 4-Pin DIP Tube
LittelfuseCPC1333GR
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP SMD Tube
LittelfuseCPC1333GRTR
CPC1333 Series SPST (1 Form B) 5000 V Surface Mount Solid State Relay - SMD-4

Descriptions

Descriptions of Panasonic AQV410EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
AQV Photomos Series 0.13 A 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
PhotoMOS Relay, 1 Form B (N/C), 130 mA, 350 V AC/DC, DIL-6, AQV410EHA
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
Surface-mount terminal, Tube packing style, Load voltage:350 V
MOSFET RELAY, SPST-NC, 0.13A, 350V, SMD;
AC,DC 35Ω 0V~350V 130mA 1.14V(DC) 6-SMD SMD mount 8.8mm*6.4mm*3.6mm
PHOTOMOSPHOTOMOS GE 1 FORM B (DIP6-PIN TYPE)
PHOTOMOS RELAY, 350V, 130mA; Load Voltag; PHOTOMOS RELAY, 350V, 130mA; Load Voltage Max:350V; Load Current:130mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NC; Isolation Voltage:5kV; Forward Current If:1.8mA; Relay Terminals:SMD; MSL:-; Package / Case:6-DIP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV410EHA.