Panasonic AQV201A

Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube
$ 5.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV201A.

Upverter

Datasheet17 pages6 years ago

IHS

element14

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-47.10%

CAD Models

Download Panasonic AQV201A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQV201
Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV201AZ
Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD T/R
PanasonicAQV251A
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 40 Volt AC/DC Output 6-Pin PDIP Surface Mount
Solid State Relay 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP SMD Tube
Relay SSR 15mA 1.75V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 48V 4-Pin PDIP Tube

Descriptions

Descriptions of Panasonic AQV201A provided by its distributors.

Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube
SSR RELAY SPST-NO 500MA 0-40V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
AQV20 Series SPST 0.5 A 40 VDC Surface Mount Solid State Relay - DIP-6
RELAY;SSR;CONTROL;SPST-NO;CUR-RTG 500MA;VOL-RTG 40AC/DC;SMD MNT;SMT;6 PIN;CULUS
MOSFET RELAY 0.5A; Load Voltage Max:40V; Load Current:500mA; On State Resistance Max:1ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:2.4mA; Relay Terminals:Surface Mount; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Load Current RMS Max:500mA; Load Voltage Range:40V; On State Resistance Max:1ohm; RMS Load Voltage Max:40V; Terminal Type:SMD
Ssr, Photo Mosfet, 40V, 500Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:500Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Features:Photomosrohs Compliant: Yes |Panasonic AQV201A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-201A
  • AQV201A.