Panasonic AQV201

Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP Tube
$ 4.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV201.

JRH Electronics

Datasheet6 pages9 years ago

IHS

Verical

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-39.76%

CAD Models

Download Panasonic AQV201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQV201A
Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube
PanasonicAQV201AZ
Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD T/R
PanasonicAQV251A
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 40 Volt AC/DC Output 6-Pin PDIP Surface Mount
Solid State Relay 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP SMD Tube
Relay SSR 15mA 1.75V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 48V 4-Pin PDIP Tube

Descriptions

Descriptions of Panasonic AQV201 provided by its distributors.

Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP Tube
AQV20 Series SPST 0.5 A 40 VDC Through Hole Solid State Relay - DIP-6
Solid State Relays – for PCB Mounting; PANASONIC; AQV201; SMD/SMT; 3.9 mm; 1.5 kV; 32 V
Relay, HF PhotoMOS, Low On Resistance, 40V, 500mA, thru hole
MOSFET Relay; Load Current RMS Max:500mA; Load Voltage RMS Max:40V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:500mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-201