Panasonic AQH2213

SSR RELAY SPST-NO 900MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQH2213.

IHS

Datasheet5 pages8 years ago
Datasheet6 pages23 years ago

Electro Sonic

Factory Futures

Panasonic

Farnell

Inventory History

3 month trend:
-43.62%

CAD Models

Download Panasonic AQH2213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAQH1213
SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
PanasonicAQH1223A
AH-H Series SPST 0.6 A 600 V Surface Mount Random Solid State Relay - DIP-8
PanasonicAQH1213A
Relay SSR 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP SMD Tube

Descriptions

Descriptions of Panasonic AQH2213 provided by its distributors.

SSR RELAY SPST-NO 900MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Relay; 0.9 A; 600 V (Repetitive Peak OFF-State Voltage); AC; Solid State; 9 A
AH-H Series SPST 0.9 A 600 V Through Hole Zero Cross Solid State Relay - DIP-8
Relay SSR 25mA 1.3V DC-IN 0.9A 600V AC-OUT 8-Pin SMD Through Hole Tube
AQH SOLID STATE RELAY (ZERO-CROSS 0.9A THRU-HOLE)
SSR, PCB, SPST-NO, 600VAC, 900MA; Contac; SSR, PCB, SPST-NO, 600VAC, 900MA; Contact Configuration: SPST-NO; Load Current: 900mA; Operating Voltage Max: 600VAC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mod
SSR, PCB MOUNT, 600VAC, 900mA; Output Vo; SSR, PCB MOUNT, 600VAC, 900mA; Output Voltage:600V; No. of Pins:8; Control Voltage Type:DC; Forward Current If:50mA; Leaded Process Compatible:Yes; Load Current:900mA; Mounting Type:Thru-hole; Operating Temperature Max:+85°C
Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = DIP-8 / Width mm = 6.4 / Series = AQH / Length mm = 9.78 / Control Voltage Min. V = 1.21 / Control Voltage Max. V = 1.3 / Switching Function = Zero Cross Switching / Height mm = 3.4 / Contact Configuration = 1NO / Load Voltage Max. V = 200 / Load Current Max. mA = 900 / Frequency Max. Hz = 60 / Load Voltage Min. V = 100

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQH2213.