Panasonic AQH3213

SSR RELAY SPST-NO 1.2A 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQH3213.

LKR

Datasheet14 pages7 years ago

IHS

Panasonic

Future Electronics

Farnell

Inventory History

3 month trend:
+165%

CAD Models

Download Panasonic AQH3213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-05-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicAQH1213
SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
PanasonicAQH3223
AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8
PanasonicAQH3213A
Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD Tube

Descriptions

Descriptions of Panasonic AQH3213 provided by its distributors.

SSR RELAY SPST-NO 1.2A 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP Tube
AH-H Series SPST 1.2 A 600 V Through Hole Zero Cross Solid State Relay - DIP-8
Relay, Compact Dip, Solid State, Zero-Cross, PC Board Term, 1.2A On-RMS
AQH Solid State Relay(Zero-cross 1.2A Thru-hole)
SSR, PCB MOUNT, 600VAC, 1.2A; Output Vol; SSR, PCB MOUNT, 600VAC, 1.2A; Output Voltage:600V; No. of Pins:8; Control Voltage Type:DC; Forward Current If:50mA; Leaded Process Compatible:Yes; Load Current:1.2A; Load Current RMS Max:1.2A; Mounting Type:Thru-hole
SSR, 600V, 1.2A; Contact Configuration: SPST-NO; Load Current: 1.2A; Operating Voltage Max: -; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: -; Control Voltage Min: -;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America