Descriptions of Panasonic APF10224 provided by its distributors.
Panasonic Power Relay, 24V DC Coil, 6A Switching Current, SPST-NO
Electromechanical Relay SPST-NO 6A 24VDC 3.388KOhm Through Hole
Relay, 1 Form A (N/O), 24 V (DC), 3.388 kΩ, 6 A, 250 V (AC), monostable, APF10224
Power Relay, Spst-No, 24Vdc, 6A, Thd; |Panasonic APF10224
Power/Signal Relay, SPST, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output
APF Series 6 A SPST-NO 24 V Through Hole Non Latching Slim Power Relay
Compliant with European standards, 1 Form A/1 Form C 6 A, Slim power relays
Power Relay 24VDC 6A SPST-NO(28x5x15)mm THT
POWER RELAY, SPST-NO, 24VDC, 6A, THD; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: APF Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Rela
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = APF / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 5 / Length mm = 28 / Height mm = 15 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 3.39