Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AMN33111

Sensor; Industrial Motion; Sensor Motion Spot 5V Blk Lens; Position Sensors
$ 12.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AMN33111.

IHS

Datasheet8 pages18 years ago

element14

Sager Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic AMN33111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEKMC1603112
SENSOR MOTION PIR 12M RANGE BLK / High-sensitive human detection sensor with built-in amp.
PanasonicEKMC1601111
PaPIRs MOTION SENSOR VZ series 170uA (White)
PanasonicEKMC1603111
PaPIRs MOTION SENSOR VZ series 170uA (White) 12m detection range

Descriptions

Descriptions of Panasonic AMN33111 provided by its distributors.

SENSOR;INDUSTRIAL MOTION;SENSOR MOTION SPOT 5V BLK LENS;POSITION SENSORS
NaPiOn Motion Sensor (PCSD Product)
PANASONIC EW AMN33111 MOTION SENSOR, SPOT DIGITAL, 5VDC
AMN3 Series 5 V Digital Out Passive Black Lens Infrared Motion Sensor
PIR Sensor Digital 1-Channel 170uA 2m 22Deg x 38Deg 3-Pin
NaPiOn Motion Sensor (ACBD Pro
BOARD MOUNT MOTION & POSITION SENSORS THROUGH HOLE
PIR Sensor Digital 5m 1-CH 3-Pin Carton
Digital 3V 6V TO-5-3 11mm × 11mm × 15.1mm 500cm
MOTION SEN SPOT DIGITAL BLK 5M
MOTION SENSOR, SPOT DIGITAL, 5VDC; Sensi; MOTION SENSOR, SPOT DIGITAL, 5VDC; Sensing Range Max:5m; Supply Voltage Min:3VDC; Supply Voltage Max:6VDC; Beam Angle:38 ; Response Time:-; Product Range:AMN 2,3,4 Series; Sensing Angle Min:22 ; Sensor Output:Digital

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America