Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AMN32112J

Passive Infrared Human Detection Sensor With Built-In Amp.
$ 16.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AMN32112J.

element14 APAC

Datasheet8 pages19 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.21%

Descriptions

Descriptions of Panasonic AMN32112J provided by its distributors.

Passive Infrared Human Detection Sensor With Built-In Amp.
IR Sensor Digital 1-CH 91° 3-Pin TO-5 Carton/Case
Avnet Japan
SENSOR, MOTION, 2M, 91°/91°, WHITE; Beam Angle:91°; SVHC:No SVHC (19-Dec-2011); Colour:White; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Current:100µA; Range Max:2m; Sensing Distance Max:2m; Sensing Range:2 m; Sensor Type:PIR Motion; Supply Voltage Max:6VDC; Supply Voltage Min:3VDC; Type:Passive Infrared Motion Sensor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America