Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AMN32112

NaPiOn Motion Sensor (PCSD Product)

$ 12.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AMN32112.

JRH Electronics

Datasheet8 pages18 years ago

Sager Electronics

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+47.88%

Supply Chain

Introduction Date2007-11-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEKMC1603112
SENSOR MOTION PIR 12M RANGE BLK / High-sensitive human detection sensor with built-in amp.
PanasonicEKMC1601111
PaPIRs MOTION SENSOR VZ series 170uA (White)
PanasonicEKMC1603111
PaPIRs MOTION SENSOR VZ series 170uA (White) 12m detection range

Descriptions

Descriptions of Panasonic AMN32112 provided by its distributors.

NaPiOn Motion Sensor (PCSD Product)
Motion Sensor, 3Vdc To 6Vdc; Product Range:Amn 2,3,4 Series; Beam Angle:38°; Sensing Range Max:2M; Sensor Supply Voltage:3V Dc To 6V Dc; Supply Voltage Max:6Vdc; Supply Voltage Min:3Vdc Rohs Compliant: Yes |Panasonic AMN32112
Supply Voltage Min. V = 3 / Supply Voltage Max. V = 6 / Sensing Range Max. m = 2 / Detection Angle Vertical ° = 92 / Detection Zones = 104 / Detection Angle Horizontal ° = 92 / Lens Colour = White

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America