Panasonic ALZ51F12W

AgSnO2 12V 16A Normal Open: 1A(SPST-Normal Open) DIP, 12.5x28.8mm Power Relays ROHS
$ 2.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ51F12W.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Panasonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ALZ51F12W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Omron G2RL-1A-E-CF-DC12 Power Relay 12VDC SPST 16A 277VAC PCB Mount
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
PanasonicALZ51B12W
Low profile: 15.7 mm, 1 Form A/1 Form C 16 A, Power relay\n
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin

Descriptions

Descriptions of Panasonic ALZ51F12W provided by its distributors.

AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Low profile: 15.7 mm, 1 Form A/1 Form C 16 A, Power relay\n
ALZ Series 16 A SPST-NO 12 VDC Through Hole Non Latching Low Profile Power Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, Random, AC Output
Universal relay DIP Through hole mounting 28.8mm*12.5mm*15.7mm
Electromechanical Relay SPST-NO 16A 12V 360Ohm Thru-Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America