Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALFG2PF121

Power Relay, Spst-No, 12Vdc, 33A, Th; |Panasonic ALFG2PF121
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALFG2PF121.

Farnell

Datasheet7 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.24%

CAD Models

Download Panasonic ALFG2PF121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1432782-1
Electromechanical Relay SPST-NO 35A 12VDC 90Ohm Plug-In
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
Electromechanical Relay SPST-NO 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
Schneider ElectricW9AS1D52-12
Power Relay 12VDC 144Ohm 30A SPST-NO(50.29x27.4x27.9)mm Flange
TE Connectivity / P&B1432867-1
Electromechanical Relay 12VDC 90Ohm 90A SPST-NO(26.5x26.5x27.2)mm THT General Purpose Relay

Descriptions

Descriptions of Panasonic ALFG2PF121 provided by its distributors.

Power Relay, Spst-No, 12Vdc, 33A, Th; |Panasonic ALFG2PF121
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Power Relay SPST-NO 250VAC 12VDC Through Hole Carton
AgSnO2 12V 33A Normal Open:1A(SPST-Normal Open) Plugin,15.7x30.1mm Power Relays ROHS
RELAY GEN PURPOSE SPST 33A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
ALFG Series 33 A SPST-NO 12 VDC Through Hole Non Latching Power Relay
Load for solar inverter, Compact size, 1 Form A 22 A/33 A, Power relays
POWER RELAY, 12VDC, 33A, SPST-NO, TH; Co; POWER RELAY, 12VDC, 33A, SPST-NO, TH; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 33A; Product Range: LF-G Series; Relay Mounting: Through Hole; Coil Type: No
Switching Current A = 31 / Switching Capacity kVA = 7.75 / Series = ALFG / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Radial Leads / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 15.7 / Length mm = 30.1 / Height mm = 23.3 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 103

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALFG2PF121.