What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AKT4H212100

Controller, Temperature, KT4H, 24 Vac/vdc, Output: 12 V (for Ssr Control)

$ 218.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H212100.

Panasonic

Datasheet20 pages20 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

PanasonicAKT4H211100
TEMPERATURE CONTROLLER KT4H, 24 V AC/DC, RELAY OUTP., 1 ALARM OUTP.
PanasonicAKT2111200
CONTROLLER, TEMPERATURE, AC100-240, RELAY CTRL OUTPUT, RELAY OUTPUT ALARM 1, OPEN COL
PanasonicAKT4111100
TEMPERATURE CONTROLLER-48X48mm, AC100-240V, RELAY(OUT-1), 1 POINT (ALARM)
Red Lion ControlsT1611100
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST
Red Lion ControlsT1620000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, DIGITAL/SSR OUT
Red Lion ControlsT1610000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST

Descriptions

Descriptions of Panasonic AKT4H212100 provided by its distributors.

CONTROLLER, TEMPERATURE, KT4H, 24 VAC/VDC, OUTPUT: 12 V (FOR SSR CONTROL)
TEMPERATURE CONTROLLER KT4H, 24 V AC/DC, VOLTAGE OUTP., 1 ALARM OUTP.
KT4H 24AC/DC, Multi Input, Non Contact Voltage (for SSR Drive), 1 alarm output
Temperature Ctrl, Non-Contact Volt, 12V; Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:2°C; Output Voltage Max:12Vdc; Output Voltage Min:-; Rohs Compliant: Yes |Panasonic AKT4H212100

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AKT4H212100.