What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AKT4B113100

Temperature Controller KT4B 85 ... 264VAC RTD/Thermocouple/Current/Voltage

$ 224.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4B113100.

element14 APAC

Datasheet28 pages14 years ago

Newark

Related Parts

PanasonicAKT4H111100
Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
PanasonicAKT2112200
CONTROLLER, TEMPERATURE, KT2, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
PanasonicAKT4H212100
CONTROLLER, TEMPERATURE, KT4H, 24 VAC/VDC, OUTPUT: 12 V (FOR SSR CONTROL)

Descriptions

Descriptions of Panasonic AKT4B113100 provided by its distributors.

Temperature Controller KT4B 85 ... 264VAC RTD/Thermocouple/Current/Voltage
Panasonic AKT4B113100 Temperature Controller 230V DC Current
TEMP CONTROLLER, 100-240VAC/DC, CURRENT; Thermocouple Type:B, C, E, J, K, N, R,
TEMP CONTROLLER, 100-240VAC/DC, CURRENT; Thermocouple Type:B, C, E, J, K, N, R, S, T, PLII; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.2%; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America