What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AHN22024

Relays 24VDC 1.09KOhm 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHN22024.

IHS

Datasheet0 pages0 years ago

Newark

DigiKey

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-10-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-09-30
LTD Date2020-12-31

Related Parts

PanasonicAHN22124
Relays 24VDC 1.09KOhm 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
PanasonicJW2SN-B-DC24V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
TE Connectivity / P&BOMI-SH-224D,594
Power Relay 24VDC 5A DPDT(29.2x12.8x20.6)mm THT
Omron G2R-24-DC12 Power Relay 12 VDC 5A DPDT 2 change-overs

Descriptions

Descriptions of Panasonic AHN22024 provided by its distributors.

Relays 24VDC 1.09KOhm 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay
AHN(HN) Relay (Plug-in DC24V)
RELAY GEN PURPOSE DPDT 5A 24V
Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
Relay, Dpdt, 277Vac, 30Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:Hn(Ahn) Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:277Vac; Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Panasonic AHN22024

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America