Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AHN22005

Electromechanical Relay 5VDC 47Ohm 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay
$ 6.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHN22005.

element14

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

DigiKey

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicAHN22105
RELAY GENERAL PURPOSE DPDT 5A 5V
PanasonicJW2SN-DC5V
Relay; 5 A; 5 VDC; Power; 47 Ohms; Silver Alloy; 1250 VA, 150 W; 100 MegOhms
PanasonicJW2SN-B-DC5V
Universal relay DIP Through hole mounting 28.6mm(Length)*20mm(height)
Omron Omron Power relay, G2Rseries, 12V dc_coil_voltage, switching current5A, DPDT

Descriptions

Descriptions of Panasonic AHN22005 provided by its distributors.

Electromechanical Relay 5VDC 47Ohm 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay
AHN Series DPDT 5 V 5 A Non-Latching Plug In Power Relay
RELAY GENERAL PURPOSE DPDT 5A 5V
RELAY, DPDT, 277VAC, 30VDC, 5A
Power/Signal Relay, DPDT, Momentary, 0.106A (Coil), 5VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
RELAY, DPDT, 277VAC, 30VDC, 5A; Contact Configuration:DPDT; Coil Voltage:5VDC; Contact Current:5A; Product Range:HN Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:277V; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America