Panasonic AHES4191

Power Relay, DPST-NO, SPST-NC, 12 VDC, 1 A, HE-S Series, Through Hole, Non Latching
$ 14.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHES4191.

Farnell

Datasheet7 pages10 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+20.22%

CAD Models

Download Panasonic AHES4191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAHES4291
Power Relay DPST-NO/SPST-NC 480V 12V PC Pins Through Hole Carton/Case, HE-S series
TE Connectivity7-1393146-7
Electromechanical Relay 12VDC 86Ohm 25A 3PST-NO (38.5x35.5x55.5)mm THT Power Relay
PanasonicAHES4193
Power Relay DPST-NO/SPST-NC 277VAC 48VDC PC Pin Through Hole Carton
PanasonicAHES4192
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
TE Connectivity1393844-6
Electromechanical Relay 24VDC 345Ohm 25A 3PST-NO (38.5x35.5x55.5)mm THT Power Relay
Phoenix Contact2903275
Power Relay/Base Module w/Bracket; 3NO; RIF-4; 24VDC In; 3x1; Push-In Connection

Descriptions

Descriptions of Panasonic AHES4191 provided by its distributors.

Power Relay, DPST-NO, SPST-NC, 12 VDC, 1 A, HE-S Series, Through Hole, Non Latching
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Power Relay 12VDC 40(NO)/1(NC)A DPST-NO/SPST-NC(36x30x40)mm THT
Power Relay, Dpst-No/Spst-Nc, 1A, 277Vac; |Panasonic AHES4191
Panasonic Power Relay, 12V DC Coil, 35A Switching Current, DPNO, SPNC
Electromechanical Relay DPDT 35A/1A 12V 76.6Ohm Through Hole, HE-S series
Avnet Japan
Power/Signal Relay, 3PST, Momentary, 0.157A (Coil), 12VDC (Coil), 1880mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output
POWER RELAY, DPST-NO/SPST-NC, 1A, 277VAC; POWER RELAY, DPST-NO/SPST-NC, 1A, 277VAC; Contact Configuration:DPST-NO, SPST-NC; Coil Voltage:12VDC; Contact Current:1A; Product Range:HE-S (AHES) Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHES4191.