Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AHES3195

Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
$ 13.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHES3195.

IHS

Datasheet7 pages10 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAHES3295
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
PanasonicAHES3291
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
PanasonicAHES3191
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Omron Power relay, G7Lseries, 12V dc_coil_voltage, switching current25A, DPNO
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
RELAY; E-MECH; GEN PURP; DPST-NO; CUR-RTG 25A; CTRL-V 12DC; VOL-RTG 250AC; BRACKET MNT

Descriptions

Descriptions of Panasonic AHES3195 provided by its distributors.

Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Power Relay DPST-NO 480VAC 9VDC PC Pin Through Hole Carton
Power Relay 9VDC 40A DPST-NO(36x30x40)mm THT
AgSnO2 9V 35A Normal Open:2A(DPST-Normal Open) Plugin,30x36mm Power Relays ROHS
POWER RELAY, 9VDC, 35A, DPST-NO, TH
General Purpose Relay, TH, D30XL36MM 36mm × 30mm × 40mm
ENERGY MANAGMENT RELAYHE-S RELAY
GENERAL PURPOSE RELAYS COMPACT PANEL MOUNT
Power Relay, 9Vdc, 35A, Dpst-No, Th; Contact Configuration:Dpst-No; Coil Voltage:9Vdc; Contact Current:35A; Product Range:He-S Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic AHES3195

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America