Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200A03

AGQ(GQ) Relay (SMD A type) | Panasonic Electronic Components AGQ200A03
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A03.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Panasonic

element14

Inventory History

3 month trend:
+11.69%

CAD Models

Download Panasonic AGQ200A03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.386
Stock
143,195
280,275
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
47 mA
47 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
64.2 Ω
64.2 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200S03Z
Electromechanical Relay DPDT 2A 3VDC 64.2Ohm Surface Mount
PanasonicAGQ20003
Electromechanical Relay DPDT 2A 3VDC 64.2Ohm Through Hole
PanasonicTQ2SA-3V-Z
4ms 4ms 2A 20dB 0.8dB 220V 3V 2 Form C (DPDT-NO, NC) 64.3Ω 46.7mA 125V SMD SMD mount,glue mount
4ms 4ms 220V 3V DPDT(2 Form C) 64.2¦¸ 46.7mA 250V SMD,7.3X14.8MM SMD mount£¬glue mount
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)

Descriptions

Descriptions of Panasonic AGQ200A03 provided by its distributors.

AGQ(GQ) Relay (SMD A type) | Panasonic Electronic Components AGQ200A03
Signal Relay 3VDC 2A DPDT(10.6x8.4x5.4)mm SMD
AGQ Series High Sensitivity 1 A DPDT 3 VDC Gull Wing SMT Signal Relay
DPDT (2 Form C) 3V AgPd+Gold plating SMD,7.2x10.6mm Signal Relays ROHS
Single side stable type, Surface-mount terminal, 3V DC
RELAY,DPDT,Momentary,SurfaceMt <AZ,1AMP,8-PIN
4ms 4ms 2A 2A 110V 3V DPDT(2 Form C) 64.2Ω 46.7mA 125V SMD SMD mount 10.6mm(Length)*8.4mm(height)
SIGNAL RELAY, DPDT, 3VDC, 1A, SMD;
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ200A03.