Panasonic ADW1203HTW

RELAY GEN PURPOSE SPST 16A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
$ 5.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1203HTW.

IHS

Datasheet8 pages10 years ago

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ADW1203HTW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicADW1203HLW
RELAY GEN PURPOSE SPST 16A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
TE Connectivity7-1440009-5
TE CONNECTIVITY / OEG - OZ-SS-103LM1,200 - RELAY, SPST-NO, 240VAC, 30VDC, 16A
TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicADW1212HLW
Panasonic Power Relay, 12VDC Coil, 16A Switching Current, SPST-NO
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin

Descriptions

Descriptions of Panasonic ADW1203HTW provided by its distributors.

RELAY GEN PURPOSE SPST 16A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
DW Series SPST-NO 16 A 3 V 2 Coil Latching PC Pin Through Hole Power Relay
AgSnO2 3V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Relay, Spst-No, 277Vac, 16A; Contact Configuration:Spst-No; Coil Voltage:3Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ADW1203HTW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America