Panasonic ADW1203HT

Relay Power SPST-NO 277VAC 3VDC PC Pins Through Hole Tube
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1203HT.

IHS

Datasheet5 pages26 years ago

Master Electronics

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicADW1203HLW
RELAY GEN PURPOSE SPST 16A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
TE Connectivity7-1440009-5
TE CONNECTIVITY / OEG - OZ-SS-103LM1,200 - RELAY, SPST-NO, 240VAC, 30VDC, 16A
TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicADW1212HLW
Panasonic Power Relay, 12VDC Coil, 16A Switching Current, SPST-NO
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin

Descriptions

Descriptions of Panasonic ADW1203HT provided by its distributors.

Relay Power SPST-NO 277VAC 3VDC PC Pins Through Hole Tube
DW Series SPST-NO (1 Form A) 16 A 3 VDC 2 Coil Latching Power Relay
Power Relay 3VDC 16A SPST-NO(24mm 10mm 18.8mm) THT
Electromechanical Relay, SPST, 3.3VDC (Coil), Random, AC Output
AgSnO2 3V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Relay, 1 Form A (N/O), 3 V (DC), 22.5 Ω, 16 A, 277 V (AC), bistable, ADW1203HT
Relay, Spst-No, 277Vac, 16A; Contact Configuration:Spst-No; Coil Voltage:3Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ADW1203HT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America