Panasonic ACT512

Relay Automotive 2 x SPDT 20(NO)/10(NC)A 12VDC 180 Ohm Through Hole
$ 2.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ACT512.

JRH Electronics

Datasheet7 pages9 years ago

element14

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+11.09%

CAD Models

Download Panasonic ACT512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicACT112
RELAY, GENERAL PURPOSE, AUTO, SLIM, SPDT, 12VDC COIL, 20A, SOLDER PINS, PCB MNT
PanasonicACT212
Electromechanical Relay SPDT/SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
PanasonicCP1-12V
Electromechanical Relay, SPDT, 16VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output

Descriptions

Descriptions of Panasonic ACT512 provided by its distributors.

Relay Automotive 2 x SPDT 20(NO)/10(NC)A 12VDC 180 Ohm Through Hole
Automotive Relay, 12 VDC, 20 A, 2 x SPDT, Through Hole, Solder, ACT
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output
ACT Series 10 A SPDT 12 VDC Super Miniature Twin Type Automotive Relay
Automotive Relay SPDT (1 Form C) x2 12V 20A Through Hole
Relay, Automotive, Spdt, 14Vdc, 20A; |Panasonic ACT512
RELAY, AUTOMOTIVE, SPDT, 14VDC, 20A; Coil Voltage: 12VDC; Contact Current: 20A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: ACT Series; Contact Voltage DC Nom: 14V; Coil Re
Switching Current mA = 66.7 / Switching Voltage VDC = 7.2 / Mounting Type = Through Hole / Width mm = 14 / Length mm = 17.4 / Height mm = 13.5 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 180

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT-512
  • ACT512.