Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ABJ161240

Switch Snap Action SPDT 1A 125V
$ 8.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ABJ161240.

Panasonic

Datasheet11 pages16 years ago

IHS

Inventory History

3 month trend:
-87.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.053
$ 2.858
Stock
8
5,244
Authorized Distributors
2
6
Throw Configuration
SPDT
SPDT
Termination
Wire
Wire
Current Rating
-
100 mA
Voltage Rating (DC)
-
30 V
Mechanical Life
-
1 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ABJ161240 provided by its distributors.

SWITCH SNAP ACTION SPDT 1A 125V
Panasonic Micro Switch, Swing bar type, Preset line end, Contact rated current 1 A @ 30 V DC, SP-CO
Wire leads bottom type, Hinge lever, 0.39N, AgNi alloy
MICROSWITCH, HINGE LEVER; Actuator Type:Hinge Lever; Max Operating Force:125gf; Switch Function Type:SPDT; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact Current AC:2A; Max Contact Current DC:2A; Terminal ;RoHS Compliant: Yes
MICROSWITCH, HINGE LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Lever; Operating Force Max:125gf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:2A; Switch Terminals:Lead; SVHC:No SVHC (18-Jun-2012); Actuation Type:Lever; Actuator Type:Hinge Lever; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:1A; Contact Current @ Contact Voltage DC Max:1A; Contact Current AC:1A; Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Current Max:2A; Contact Material:Silver Alloy; Contact Resistance:100mohm; Contact Voltage AC Max:125V; Contact Voltage AC Nom:125V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; Differential Travel Max:0.5mm; External Depth:6mm; External Length / Height:12.8mm; External Width:13.9mm; Fixing Centres LxW:6.5mm; Insulation Resistance:100Mohm; Lever Length:13.3mm; Operating Force:1.23N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Over Travel Min:0.5mm

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America