Panasonic 6THB330M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
$ 1.328
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6THB330M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages23 years ago

Upverter

Newark

TME

Inventory History

3 month trend:
+87.17%

CAD Models

Download Panasonic 6THB330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 4.901
$ 4.901
Stock
99,275
56,460
56,460
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
6 mΩ
6 mΩ
Leakage Current
207.9 µA
207.9 µA
207.9 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-11-19
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Panasonic6TPB330ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Panasonic6TCE330MFL
Panasonic 6TCE330MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 330uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.04 Ohm 105C T/R

Descriptions

Descriptions of Panasonic 6THB330M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic 6THB330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 125 ¡C
Panasonic SCT
CAP, 330µF, 6.3V, 20%; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: POSCAP THB Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America