Panasonic 6TCE330MFL

Panasonic 6TCE330MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TCE330MFL.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+11.38%

CAD Models

Download Panasonic 6TCE330MFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 5.31
$ 5.31
Stock
41,512
167,984
167,984
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
10 mΩ
10 mΩ
Leakage Current
207.9 µA
207.9 µA
207.9 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic6TCE330MIL
Panasonic 6TCE330MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPE330MFL
Panasonic 6TPE330MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TCF330M9L
Panasonic 6TCF330M9L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 6TCE330MFL provided by its distributors.

Panasonic 6TCE330MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 125 ¡C
Panasonic SCT
330 F Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm 100
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Tant Polymer 330uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.015 Ohm 125C T/R
330μF 6.3V ±20% 15mΩ 2917 SMD Al Electrolytic Cap, 1000h@125°C, 7.3mm × 4.3mm × 3mm
CAP, 330µF, 6.3V, 20%; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.015ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America